RS PRO Swivel Fitting Female HDMI Straight HDMI HDMI Adapter
- RS Stock No.:
- 286-3353
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €9.86 |
*price indicative
- RS Stock No.:
- 286-3353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Sub Type | Swivel Fitting | |
| Converts From Type | HDMI | |
| Orientation | Straight | |
| Converts to Type | HDMI | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Housing Material | ABS | |
| Standards/Approvals | CE | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Sub Type Swivel Fitting | ||
Converts From Type HDMI | ||
Orientation Straight | ||
Converts to Type HDMI | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Housing Material ABS | ||
Standards/Approvals CE | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Swivel Adaptor, Female to Female
The RS PRO HDMI Swivel Adaptor is designed to provide a flexible and reliable connection between digital high-definition displays and AV sources. Its swivel capability reduces cable stress and minimises the risk of disconnection, making it ideal for tight spaces and frequent connections.
Features and Benefits
Swivel Design: Allows almost 180-degree movement, reducing cable stress and risk of disconnection
High Bandwidth: Supports 10.2 Gbps/340MHz (v1.3) for high-definition video and audio
Gold Plated Connectors: Ensures optimal signal transmission and durability
TMDS Signal Type: Provides efficient and reliable data transmission
Female to Female Connection: Easy integration with existing HDMI cables
Applications
Home entertainment systems
Professional AV setups
Digital signage
Conference rooms
Additional Information
Contact Plating: Gold Plated
Housing Material: ABS
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Swivel Fitting Female HDMI Straight HDMI HDMI Adapter
- RS PRO Female to Female HDMI Coupler Female HDMI Straight HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter
- RS PRO Audio Female HDMI Straight HDMI AV Adapter
- RS PRO Splitter Cable Male DVI-D Straight HDMI HDMI Adapter
- RS PRO Mini HDMI Male to HDMI Female Adapter Female HDMI Straight Mini HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight Mini DVI HDMI Adapter
- RS PRO Adapter Female HDMI Straight DisplayPort HDMI Adapter
