RS PRO Adapter Female Straight DisplayPort HDMI Adapter
- RS Stock No.:
- 286-3361
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.95
(exc. VAT)
€45.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.95 |
*price indicative
- RS Stock No.:
- 286-3361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Sub Type | Adapter | |
| Converts From Type | DisplayPort | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Length | 228.4mm | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Number of Connectors B | 3 | |
| Converts to Gender - Contact | Female | |
| Housing Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Sub Type Adapter | ||
Converts From Type DisplayPort | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Length 228.4mm | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Number of Connectors B 3 | ||
Converts to Gender - Contact Female | ||
Housing Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Adaptor, Mini DisplayPort to HDMI/DVI/DP
This RS PRO HDMI Adaptor is designed to connect devices with a Mini DisplayPort to high-definition displays via HDMI, DVI, or DisplayPort. Ideal for use with Apple notebooks, it facilitates seamless connectivity to monitors, projectors, or TVs, enhancing your multimedia experience.
Features and Benefits
Support dual mode Mini DisplayPort v1.2 input, ensuring compatibility with a wide range of devices
HDMI and DisplayPort ports support audio output, providing a complete audio-visual solution
Mini DP Port supports DP v1.2 with link rates of 1.62 Gbps, 2.7 Gbps, and 5.4 Gbps, offering high-speed data transfer
DisplayPort Output supports resolutions up to 4k x 2k at 60Hz, delivering ultra-clear visuals
HDMI Output supports resolutions up to 4k x 2k at 30Hz, ensuring high-definition display quality
DVI-D Output supports resolutions up to 1080p at 60Hz, suitable for standard HD displays
Automatic Power Management enters power-saving mode when the output display is not connected, conserving energy
Powered from Mini DisplayPort source, eliminating the need for external power supplies
Applications
Consumer electronics
Computing
Home entertainment systems
Professional AV setups
Additional Information
Note: Mini DP on some iMac and MacBook series may not support audio output
If two or more output ports are connected, only one output port can receive input signal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female HDMI Straight DisplayPort HDMI Adapter
- RS PRO Adapter Female DisplayPort Straight HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter
- RS PRO Adapter Female HDMI Straight Mini DVI HDMI Adapter
- RS PRO Female HDMI Male DisplayPort HDMI Adapter
- RS PRO Adapter Female DVI-D Straight HDMI Adapter
- RS PRO Adapter Female Mini DisplayPort Straight HDMI Adapter
- RS PRO Adapter Female HDMI Male Mini HDMI Adapter
