JST, LEB 1 Way 4 mm LED Connector Housing for use with LED Lighting Audio & Video Connector Accessory
- RS Stock No.:
- 172-5080
- Mfr. Part No.:
- LEBRP-01V-S
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 29-11-2024, delivery within 2 working days
Added
Price 1 Bag of 2000
€1,220.15
(exc. VAT)
€1,500.78
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €1,220.15 | €0.61 |
*price indicative |
- RS Stock No.:
- 172-5080
- Mfr. Part No.:
- LEBRP-01V-S
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST Board to Board and Wire to Board LEB Connectors
The JST LEB Connector 4.0 mm pitch Board to Board or Wire to Board System is low profile with a PCB height of only 2.7 mm suitable for LED lighting. The LEB Connector System has a secure, polarising locking mechanism between the wire housing and PCB header or PCB Plug and Receptacle. The Fork type contacts of the LEB Connector System feature high contact pressure and have a long mating stroke which allows them to cater for thermal expansion of the PCBs. The LEB Connector System also absorbs some misalignment between PCBs in the pitch direction. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 26 AWG blue UL1061 cable.
4.0mm Board to Board and Wire to Board - JST LEB Connectors
The JST LEB Range of SMT connectors are specifically designed for LED lighting applications with a pitch of 4.0 mm and a low profile of 2.7 mm. This LEB range includes both Board to Board and Wire to Board connectors. The unique fork type contact of these LEB connectors gives stable performance due to high contact pressures and a mating length that caters for board expansion and contraction due to heat. The design of the LEB connector contacts also caters for slight horizontal offset misalignment between boards in the pitch direction. The housings and headers of the LEB range are polarized to prevent incorrect insertion.
Specifications
Attribute | Value |
---|---|
Accessory Type | 1 Way 4 mm LED Connector Housing |
For Use With | LED Lighting Audio & Video Connector Accessory |
Series | LEB |