CK G5156 5 Steel, 1.81437 kg Axe, 800mm
- RS Stock No.:
- 794-692
- Mfr. Part No.:
- G5156 5
- Manufacturer:
- CK
Subtotal (1 unit)*
€92.33
(exc. VAT)
€113.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.33 |
*price indicative
- RS Stock No.:
- 794-692
- Mfr. Part No.:
- G5156 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Axe | |
| Head Material | Steel | |
| Head Weight | 1.81437kg | |
| Handle Length | 890mm | |
| Handle Included | Yes | |
| Handle Material | Hickory Wood | |
| Overall Length | 800mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Axe | ||
Head Material Steel | ||
Head Weight 1.81437kg | ||
Handle Length 890mm | ||
Handle Included Yes | ||
Handle Material Hickory Wood | ||
Overall Length 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Felling axe is designed for efficient woodcutting and outdoor tasks, featuring a traditional style with a sturdy construction. Its exceptional design makes it an essential tool for both professionals and DIY enthusiasts.
Traditional style hatchet with a waxed hickory handle for durability
Hot drop forged steel head provides excellent cutting performance
Length of 890 mm ensures optimal leverage during use
Weight of 3.1 kg strikes a balance between control and power
