Bahco HGPS-0.6-360 Steel, 790 g Axe, 360mm
- RS Stock No.:
- 820-528
- Mfr. Part No.:
- HGPS-0.6-360
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 820-528
- Mfr. Part No.:
- HGPS-0.6-360
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Axe | |
| Head Material | Steel | |
| Head Weight | 790g | |
| Handle Included | Yes | |
| Handle Length | 360mm | |
| Handle Material | Ash Wood | |
| Overall Length | 360mm | |
| Standards/Approvals | FSC, DIN 7287, DIN 5132 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Axe | ||
Head Material Steel | ||
Head Weight 790g | ||
Handle Included Yes | ||
Handle Length 360mm | ||
Handle Material Ash Wood | ||
Overall Length 360mm | ||
Standards/Approvals FSC, DIN 7287, DIN 5132 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Camping axe features a curved ash wood handle, crafted according to DIN 5132, form B standards. Its design ensures comfort and durability for outdoor tasks.
FSC certified
