EAO Axial Fan, 13.8 V, AC/DC Operation, 0.24m³/min, 900mW, 75mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 101-596
- Mfr. Part No.:
- 9WPA0412H6001
- Manufacturer:
- EAO
Price Each**
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Temporarily out of stock - back order for despatch 08-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.38 |
**price indicative
Related links
- EAO Axial Fan AC/DC Operation 900mW 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 4.1W 40 x 40 x 28mm
- RS PRO Axial Fan DC Operation 2.4W 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 2W 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 2W 40 x 40 x 20mm
- EAO Axial Fan dc Operation 2.4W 60.5 x 60.5 x 25.5mm
- ebm-papst 400 Series Axial Fan DC Operation 900mW 40 x 40 x 20mm
- Sunon Axial Fan 14.3cfm 75mA Max, 60 x 60 x 10mm