EAO Axial Fan, 26.4 V, AC/DC Operation, 0.38m³/min, 2W, 90mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 101-595
- Mfr. Part No.:
- 9WPA0424P6G001
- Manufacturer:
- EAO
Subtotal (1 unit)**
€45.88
(exc. VAT)
€56.43
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €45.88 |
**price indicative
Related links
- EAO Axial Fan AC/DC Operation 2W 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 1.44W 40 x 40 x 28mm
- Sepa Axial Fan dc Operation 40 x 40 x 20mm
- RND Axial Fan dc Operation 2.16W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 1.7W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 2.2W 40 x 40 x 20mm
- EAO Axial Fan AC/DC Operation 900mW 40 x 40 x 20mm