ebm-papst Axial Fan, 240 V ac, AC/DC Operation, 48m³/h, 1.3W, 31mA Max, IP65, 92 x 92 x 38mm
- RS Stock No.:
- 140-047
- Distrelec Article No.:
- 303-72-534
- Mfr. Part No.:
- 8315100284
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
€82.50
(exc. VAT)
€101.48
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €82.50 |
*price indicative
- RS Stock No.:
- 140-047
- Distrelec Article No.:
- 303-72-534
- Mfr. Part No.:
- 8315100284
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 240 V ac | |
AC or DC Operation | AC/DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 1.3W | |
Depth | 38mm | |
Maximum Current | 31mA | |
Dimensions | 92 x 92 x 38mm | |
Air Flow | 48m³/h | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 240 V ac | ||
AC or DC Operation AC/DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 1.3W | ||
Depth 38mm | ||
Maximum Current 31mA | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 48m³/h | ||
IP Rating IP65 | ||
Related links
- ebm-papst Axial Fan AC/DC Operation 3.4W IP65, 92 x 92 x 38mm
- ebm-papst 8300 Series Axial Fan DC Operation 2.2W, 80 x 80 x 32mm
- ebm-papst Axial Fan dc Operation 92 x 92 x 38mm
- ebm-papst Axial Fan dc Operation 2 → 14.5W 92 x 92 x 38mm
- ebm-papst 3000 Series Axial Fan AC Operation 12W 92 x 92 x 38mm
- ebm-papst 4400 F Series Axial Fan DC Operation 1.3W 119 x 119 x 25mm
- ebm-papst Axial Fan AC/DC Operation 30W IP68, 120 x 120 x 38mm
- ebm-papst 3200 J - S-Force Series Axial Fan DC Operation 50W, 92 x 92 x 38mm