ebm-papst Axial Fan, 240 V ac, AC/DC Operation, 92m³/h, 3.4W, 54mA Max, IP65, 92 x 92 x 38mm
- RS Stock No.:
- 140-051
- Distrelec Article No.:
- 303-72-535
- Mfr. Part No.:
- 8315100286
- Manufacturer:
- ebm-papst
Subtotal (1 unit)**
€77.43
(exc. VAT)
€95.24
(inc. VAT)
37 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €77.43 |
**price indicative
- RS Stock No.:
- 140-051
- Distrelec Article No.:
- 303-72-535
- Mfr. Part No.:
- 8315100286
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 240 V ac | |
AC or DC Operation | AC/DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 3.4W | |
Maximum Current | 54mA | |
Depth | 38mm | |
Dimensions | 92 x 92 x 38mm | |
Air Flow | 92m³/h | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 240 V ac | ||
AC or DC Operation AC/DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 3.4W | ||
Maximum Current 54mA | ||
Depth 38mm | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 92m³/h | ||
IP Rating IP65 | ||
Related links
- ebm-papst Axial Fan AC/DC Operation 1.3W IP65, 92 x 92 x 38mm
- ebm-papst 8000 N Series Axial Fan AC Operation 12.5W 80 x 80 x 38mm
- ebm-papst Axial Fan dc Operation 92 x 92 x 38mm
- ebm-papst Axial Fan dc Operation 2 → 14.5W 92 x 92 x 38mm
- ebm-papst 3000 Series Axial Fan AC Operation 12W 92 x 92 x 38mm
- ebm-papst 4400 F Series Axial Fan DC Operation 3.4W, 119 x 119 x 25mm
- ebm-papst 3200 J - S-Force Series Axial Fan DC Operation 50W, 92 x...
- ebm-papst 3200 J - S-Force Series Axial Fan DC Operation 50W, 92 x...