- RS Stock No.:
- 250-814
- Mfr. Part No.:
- 412J
- Manufacturer:
- ebm-papst
47 In stock for delivery within 2 working days
Added
Price Each
€44.13
(exc. VAT)
€54.28
(inc. VAT)
Units | Per unit |
1 - 4 | €44.13 |
5 - 9 | €40.60 |
10 - 24 | €38.83 |
25 - 49 | €36.19 |
50 + | €31.77 |
- RS Stock No.:
- 250-814
- Mfr. Part No.:
- 412J
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
• Exhaust over strut
• Mountable at any orientation
• Plastic construction
• Mountable at any orientation
• Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Power Consumption | 2.4W |
Width | 40mm |
Maximum Current | 200mA |
Depth | 25.4mm |
Dimensions | 40 x 40 x 25mm |
Air Flow | 19m³/h |
Noise Level | 39dB |
Fan Speed | 10300rpm |
Bearing Type | Ball |