ebm-papst 600 N Series Axial Fan, 12V dc, 43 m³/h, 2.4 W, 200 mA Max 60 mm 25.4mm 25.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.71

(exc. VAT)

€39.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 88 unit(s), ready to ship from another location

Units
Per unit
1 - 4€31.71
5 - 9€29.19
10 - 24€27.92
25 - 49€26.01
50 +€22.84

*price indicative

RS Stock No.:
337-3058
Mfr. Part No.:
612NGH
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

2.4W

Maximum Current

200mA

Air Flow

43m³/h

Noise Level

37dB

Fan Speed

5600rpm

External Depth

25.4mm

Direction of Curve

Backward

Fan Frame Type

Rectangular

Fan Frame Size

60 mm

Bearing Type

Sleeve

Depth

25.4mm

Height

60mm

Series

600 N

Width

25.4mm

Standards/Approvals

CE, EAC, UL, VDE

COO (Country of Origin):
HU

ebm-papst 600 Series Sleeve Bearing DC Axial Fans


From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits


• Low profile

• Low power consumption

• Air exhaust over struts

• Protected against reverse polarity and locking.

• Integrated electronic communication

• Fibreglass reinforced plastic construction

Applications


These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling

• Switch Networks

• Power Systems

• Telecom

• Medical

FAQ


Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy