023121 - TCBT/4-450/H | Soler&Palau Helix Fan, 400 V, ac Operation, 6650m³/h, 526W, 1.9A Max, 18.5 x 54 x 54cm | RS
Login / Register to access your benefits
Recently searched

    Soler&Palau Helix Fan, 400 V, ac Operation, 6650m³/h, 526W, 1.9A Max, 18.5 x 54 x 54cm

    Subtotal (1 unit)**

    €1,584.65

    (exc. VAT)

    €1,949.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,584.65

    **price indicative

    RS Stock No.:
    315-653
    Mfr. Part No.:
    023121 - TCBT/4-450/H
    Manufacturer:
    Soler&Palau
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Soler&Palau

    Supply Voltage

    400 V

    Height

    450mm

    AC or DC Operation

    ac

    Power Consumption

    526W

    Width

    537mm

    Maximum Current

    1.9A

    Depth

    180mm

    Air Flow

    6650m³/h

    Dimensions

    18.5 x 54 x 54cm

    Related links