Soler&Palau Helix Fan, 400 V, ac Operation, 13370m³/h, 1348W, 4.2A Max, 24.5 x 65.5 x 65.5cm
- RS Stock No.:
- 315-656
- Mfr. Part No.:
- 023123 - TCBT/4-560/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
€2,309.11
(exc. VAT)
€2,840.21
(inc. VAT)
Temporarily out of stock - back order for despatch 24-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,309.11 |
**price indicative
- RS Stock No.:
- 315-656
- Mfr. Part No.:
- 023123 - TCBT/4-560/H
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Supply Voltage | 400 V | |
Height | 560mm | |
AC or DC Operation | ac | |
Power Consumption | 1348W | |
Width | 655mm | |
Depth | 240mm | |
Maximum Current | 4.2A | |
Air Flow | 13370m³/h | |
Dimensions | 24.5 x 65.5 x 65.5cm | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Supply Voltage 400 V | ||
Height 560mm | ||
AC or DC Operation ac | ||
Power Consumption 1348W | ||
Width 655mm | ||
Depth 240mm | ||
Maximum Current 4.2A | ||
Air Flow 13370m³/h | ||
Dimensions 24.5 x 65.5 x 65.5cm | ||
Related links
- Soler&Palau Helix Fan ac Operation 1940W 24.5 x 72.5 x 72.5cm
- Soler&Palau Helix Fan ac Operation 1707W 24.5 x 72.5 x 72.5cm
- Soler&Palau Helix Fan ac Operation 117W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 268W 22 x 49 x 49cm
- Soler&Palau Helix Fan ac Operation 526W 18.5 x 54 x 54cm
- Soler&Palau Helix Fan ac Operation 641W 20.8 x 60.2 x 60cm
- Soler&Palau Helix Fan ac Operation 99W 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm