- RS Stock No.:
- 482-146
- Mfr. Part No.:
- 412J/2HH
- Manufacturer:
- ebm-papst
211 In stock for delivery within 2 working days
Price Each
€48.21
(exc. VAT)
€59.30
(inc. VAT)
Units | Per unit |
1 - 4 | €48.21 |
5 - 9 | €44.35 |
10 - 24 | €42.42 |
25 - 49 | €39.53 |
50 + | €34.71 |
- RS Stock No.:
- 482-146
- Mfr. Part No.:
- 412J/2HH
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 3.3W |
Depth | 25mm |
Air Flow | 24m³/h |
Dimensions | 40 x 40 x 25mm |
Noise Level | 46dB |
Fan Speed | 13000rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 482-146
- Mfr. Part No.:
- 412J/2HH
- Manufacturer:
- ebm-papst