4118N/2H7P | ebm-papst 4100 NH7 - S-Force Series Axial Fan, 48 V dc, DC Operation, 500m³/h, 90W, 119 x 119 x 38mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4100 NH7 - S-Force Series Axial Fan, 48 V dc, DC Operation, 500m³/h, 90W, 119 x 119 x 38mm

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    €203.44

    (exc. VAT)

    €250.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€203.44
    5 - 9€187.16
    10 - 24€179.03
    25 - 49€166.82
    50 +€146.48

    **price indicative

    RS Stock No.:
    557-694
    Distrelec Article No.:
    301-47-701
    Mfr. Part No.:
    4118N/2H7P
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    48 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Width

    119mm

    Power Consumption

    90W

    Depth

    38mm

    Dimensions

    119 x 119 x 38mm

    Air Flow

    500m³/h

    Noise Level

    76dB

    Fan Speed

    9500rpm

    Sensor Type

    Open Collector

    Bearing Type

    Ball

    Related links