ebm-papst 4100 NH8 - S-Force Series Axial Fan, 24 V dc, DC Operation, 570m³/h, 120W, IP54, 119 x 119 x 38mm
- RS Stock No.:
- 136-8509
- Distrelec Article No.:
- 301-47-689
- Mfr. Part No.:
- 4114N/2H8PU
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€188.26
(exc. VAT)
€231.56
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €188.26 |
5 - 9 | €173.20 |
10 - 24 | €165.67 |
25 - 49 | €154.37 |
50 + | €135.55 |
**price indicative
- RS Stock No.:
- 136-8509
- Distrelec Article No.:
- 301-47-689
- Mfr. Part No.:
- 4114N/2H8PU
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Power Consumption | 120W | |
Width | 119mm | |
Depth | 38mm | |
Termination Type | Lead Wire | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 570m³/h | |
Noise Level | 78dB | |
Fan Speed | 11000rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
IP Rating | IP54 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Power Consumption 120W | ||
Width 119mm | ||
Depth 38mm | ||
Termination Type Lead Wire | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 570m³/h | ||
Noise Level 78dB | ||
Fan Speed 11000rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
IP Rating IP54 | ||
Related links
- ebm-papst 4100 NH8 - S-Force Series Axial Fan DC Operation 120W...
- ebm-papst 4100 NH7 - S-Force Series Axial Fan DC Operation 90W,...
- ebm-papst 4100 NH5 - S-Force Series Axial Fan DC Operation 45W 119...
- ebm-papst 4100 NH7 - S-Force Series Axial Fan DC Operation 90W,...
- ebm-papst 4100 NH6 - S-Force Series Axial Fan DC Operation 60W,...
- ebm-papst 4100 NH5 - S-Force Series Axial Fan DC Operation 45W,...
- ebm-papst 4100 NHH - S-Force Series Axial Fan DC Operation 12.4W,...
- ebm-papst 4100 NHH - S-Force Series Axial Fan DC Operation 13.3W...