4312NM | ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 119 x 119 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 119 x 119 x 32mm

    ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 119 x 119 x 32mm
    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    €42.14

    (exc. VAT)

    €51.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    44 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€42.14
    5 - 9€38.78
    10 - 24€37.09
    25 - 49€34.56
    50 +€30.35

    **price indicative

    RS Stock No.:
    125-1637
    Distrelec Article No.:
    301-18-168
    Mfr. Part No.:
    4312NM
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Width

    119mm

    Depth

    32mm

    Termination Type

    Lead Wire

    Dimensions

    119 x 119 x 32mm

    Bearing Type

    Ball

    Related links