ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 119 x 119 x 32mm
- RS Stock No.:
- 125-1642
- Distrelec Article No.:
- 301-18-171
- Mfr. Part No.:
- 4314NL
- Manufacturer:
- ebm-papst

1 / 1
Bulk discount available
Subtotal (1 unit)**
€38.80
(exc. VAT)
€47.72
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €38.80 |
5 - 9 | €35.70 |
10 - 24 | €34.15 |
25 - 49 | €31.82 |
50 + | €29.19 |
**price indicative
- RS Stock No.:
- 125-1642
- Distrelec Article No.:
- 301-18-171
- Mfr. Part No.:
- 4314NL
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Depth | 32mm | |
Dimensions | 119 x 119 x 32mm | |
Termination Type | Lead Wire | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Depth 32mm | ||
Dimensions 119 x 119 x 32mm | ||
Termination Type Lead Wire | ||
Bearing Type Ball | ||
Related links
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation, 119 x...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation, 119 x...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4.1W...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 1W, 119...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP20,...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP68,...