RS PRO Axial Fan, 24 V dc, DC Operation, 94.3m³/h, 4.32W, 150mA Max, 80 x 80 x 32mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 94.3m³/h, 4.32W, 150mA Max, 80 x 80 x 32mm

    Bulk discount available

    Subtotal (1 unit)**

    €25.36

    (exc. VAT)

    €31.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    793 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€25.36
    5 - 9€24.14
    10 - 24€23.05
    25 - 49€22.03
    50 +€21.14

    **price indicative

    RS Stock No.:
    144-4130
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    4.32W

    Width

    80mm

    Maximum Current

    150mA

    Depth

    32mm

    Air Flow

    94.3m³/h

    Dimensions

    80 x 80 x 32mm

    Termination Type

    Lead Wire

    Noise Level

    44dB

    Fan Speed

    4200rpm

    Sensor Type

    Alarm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links