- RS Stock No.:
- 619-7166
- Manufacturer:
- RS PRO
238 In stock for delivery within 2 working days
Added
Price Each
€20.46
(exc. VAT)
€25.17
(inc. VAT)
Units | Per unit |
1 - 4 | €20.46 |
5 - 9 | €18.83 |
10 - 24 | €18.01 |
25 - 49 | €17.01 |
50 + | €16.30 |
- RS Stock No.:
- 619-7166
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO axial fan ventilates enclosures and keeps your components cool. Use it to protect your instruments from overheating. The pre-drilled holes on the frame save installation time and effort. You can be assured that the polybutylene terephthalate (PBT) frame and impeller are lightweight and won't put drag and strain on your electrical cabinets or enclosures. This material is also stain-resistant and easy to wipe clean.
Brushless DC Motor
Dual ball bearing
Operating Temperature: -10C to +70C
Dual ball bearing
Operating Temperature: -10C to +70C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80.5mm |
Width | 80.5mm |
Power Consumption | 2.2W |
Depth | 32mm |
Maximum Current | 120mA |
Termination Type | Wire |
Air Flow | 84.9m³/h |
Dimensions | 80 x 80 x 32mm |
Noise Level | 42dB |
Fan Speed | 3800rpm |
Direction of Curve | Backward |
Bearing Type | Ball |