ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 148m³/h, 1.9W, 119 x 119 x 32mm
- RS Stock No.:
- 168-2642
- Mfr. Part No.:
- 4312NMT
- Manufacturer:
- ebm-papst
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€60.28
(exc. VAT)
€74.14
(inc. VAT)
Units | Per unit |
1 - 4 | €60.28 |
5 - 9 | €55.46 |
10 - 24 | €53.04 |
25 - 49 | €49.43 |
50 + | €43.40 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-2642
- Mfr. Part No.:
- 4312NMT
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 4300N Series Axial Fan
The ebm-papst 4300N series is a square-shaped DC axial fan. Its housing and impeller are made of plastic with ball bearing system. This fan has speed limit alarm, PWM and analogue control unit. It has external and internal temperature sensors. Fan has an electrical rating of 1.9W and 12VDC with a speed of 2100rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 1.9W |
Depth | 32mm |
Termination Type | Lead Wire |
Air Flow | 148m³/h |
Dimensions | 119 x 119 x 32mm |
Noise Level | 36dB |
Fan Speed | 2100rpm |
Sensor Type | Temperature |
Bearing Type | Ball |
- RS Stock No.:
- 168-2642
- Mfr. Part No.:
- 4312NMT
- Manufacturer:
- ebm-papst