4314N/17NT | ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4W, 119 x 119 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4W, 119 x 119 x 32mm

    ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 187m³/h, 4W, 119 x 119 x 32mm
    1 / 4
    Bulk discount available

    Subtotal (1 unit)**

    €63.03

    (exc. VAT)

    €77.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    52 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€63.03
    5 - 9€57.99
    10 - 24€55.47
    25 - 49€51.69
    50 +€45.39

    **price indicative

    RS Stock No.:
    168-2643
    Distrelec Article No.:
    301-61-573
    Mfr. Part No.:
    4314N/17NT
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    Height

    119mm

    AC or DC Operation

    DC

    Width

    119mm

    Power Consumption

    4W

    Depth

    32mm

    Termination Type

    Lead Wire

    Air Flow

    187m³/h

    Dimensions

    119 x 119 x 32mm

    Noise Level

    45dB

    Fan Speed

    2700rpm

    Sensor Type

    Temperature

    Bearing Type

    Ball

    Related links