Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 119 x 119 x 32mm

    Bulk discount available

    Subtotal (1 unit)*

    €33.61

    (exc. VAT)

    €41.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 102 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€33.61
    5 - 9€30.92
    10 - 24€29.58
    25 - 49€27.55
    50 +€24.20

    *price indicative

    RS Stock No.:
    125-1643
    Distrelec Article No.:
    301-47-742
    Mfr. Part No.:
    4314NM
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Width

    119mm

    Depth

    32mm

    Termination Type

    Lead Wire

    Dimensions

    119 x 119 x 32mm

    Bearing Type

    Ball

    Related links