RS PRO Axial Fan, 230 V ac, AC Operation, 180.1m³/h, 15W, 0.08A Max, 120 x 120 x 38mm
- RS Stock No.:
- 175-9794
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€74.75
(exc. VAT)
€91.94
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €74.75 |
5 - 9 | €71.16 |
10 - 24 | €67.94 |
25 - 49 | €64.96 |
50 + | €62.27 |
**price indicative
- RS Stock No.:
- 175-9794
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 230 V ac | |
Height | 120mm | |
AC or DC Operation | AC | |
Power Consumption | 15W | |
Width | 120mm | |
Depth | 38mm | |
Maximum Current | 0.08A | |
Termination Type | Faston Connector | |
Dimensions | 120 x 120 x 38mm | |
Air Flow | 180.1m³/h | |
Noise Level | 46dB | |
Fan Speed | 3100rpm | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Height 120mm | ||
AC or DC Operation AC | ||
Power Consumption 15W | ||
Width 120mm | ||
Depth 38mm | ||
Maximum Current 0.08A | ||
Termination Type Faston Connector | ||
Dimensions 120 x 120 x 38mm | ||
Air Flow 180.1m³/h | ||
Noise Level 46dB | ||
Fan Speed 3100rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan AC Operation 15W IP55, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- RS PRO Filter Fan AC Operation 180.1m³/h Unimpeded IP55, 156 x 156mm
- RS PRO Axial Fan AC Operation 22W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W 92 x 92 x 38mm
- RS PRO Axial Fan AC Operation 15W, 120 x 120 x 38mm