RS PRO Axial Fan, 230 V ac, AC Operation, 180.1m³/h, 15W, 0.08A Max, IP55, 120 x 120 x 38mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 180.1m³/h, 15W, 0.08A Max, IP55, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €46.43

    (exc. VAT)

    €57.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€46.43
    5 - 9€44.21
    10 - 24€42.19
    25 - 49€40.34
    50 +€38.66

    **price indicative

    RS Stock No.:
    175-9807
    Distrelec Article No.:
    304-02-745
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Height

    120mm

    Power Consumption

    15W

    Width

    120mm

    Depth

    38mm

    Maximum Current

    0.08A

    Air Flow

    180.1m³/h

    Dimensions

    120 x 120 x 38mm

    Termination Type

    Faston Connector

    Noise Level

    46dB

    Fan Speed

    3100rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP55

    Related links