- RS Stock No.:
- 175-9820
- Manufacturer:
- RS PRO
37 In stock for delivery within 2 working days
Added
Price Each
€314.18
(exc. VAT)
€386.44
(inc. VAT)
Units | Per unit |
1 - 4 | €314.18 |
5 - 9 | €299.09 |
10 - 24 | €285.59 |
25 - 49 | €273.33 |
50 + | €261.71 |
- RS Stock No.:
- 175-9820
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO AC Axial Fan, 1919.9 m³/h, 230 V
Use this RS PRO AC axial fan to lower the temperature in your workplace and machinery. The highly efficient unit has an airflow rate of 1919.9 m³/h (cubic metres per hour) while operating at only 70 decibels (dB) – about as loud as a household appliance – so it doesn't reach dangerous noise levels.
This fan can function in temperatures ranging from -40°C to +80°C, meaning it can handle extreme conditions as well as the high heat of continuously-running motors. The die-cast aluminium frame keeps it firmly fixed in place once installed.
The fan's motor features a capacitor to ease sharp increases in current activity and reduce magnetic interference that could wear down the impellers. The Ingress Protection (IP) rating of IP55 indicates it's sealed against water jets and harmful dust.
This fan can function in temperatures ranging from -40°C to +80°C, meaning it can handle extreme conditions as well as the high heat of continuously-running motors. The die-cast aluminium frame keeps it firmly fixed in place once installed.
The fan's motor features a capacitor to ease sharp increases in current activity and reduce magnetic interference that could wear down the impellers. The Ingress Protection (IP) rating of IP55 indicates it's sealed against water jets and harmful dust.
Features and Benefits
• AC operation
• Airflow of 1919.9 m³/h
• Dimensions of 280 (height) x 280 (width) x 80 mm (depth)
• Forward direction of curve
• Fan speed of 2700 rpm (revolutions per minute)
• Ingress Protection rating of IP55
• Maximum current of 0.82 A
• Noise level of 70 dB
• Power consumption of 158 W
• Capacitor drive motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.78 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
• Airflow of 1919.9 m³/h
• Dimensions of 280 (height) x 280 (width) x 80 mm (depth)
• Forward direction of curve
• Fan speed of 2700 rpm (revolutions per minute)
• Ingress Protection rating of IP55
• Maximum current of 0.82 A
• Noise level of 70 dB
• Power consumption of 158 W
• Capacitor drive motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.78 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan lowers the temperature of your electrical devices with its circular rotating blades. Its dual ball bearing mechanism operates in temperatures up to +70°C, so it can withstand the high heat from motors in continuous use, preventing them from overheating.
Thermally protected motor
Lead wire termination type
Backward direction of curve
Lead wire termination type
Backward direction of curve
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 280mm |
Power Consumption | 158W |
Width | 280mm |
Depth | 80mm |
Maximum Current | 0.82A |
Termination Type | Lead Wire |
Air Flow | 1919.9m³/h |
Dimensions | 280 x 280 x 80mm |
Noise Level | 70dB |
Fan Speed | 2700rpm |
Direction of Curve | Forward |
IP Rating | IP55 |