Sanyo Denki San Ace 40 Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 840mW, 70mA Max, 40 x 40 x 10mm
- RS Stock No.:
- 181-0489
- Mfr. Part No.:
- 109P0412H901
- Manufacturer:
- Sanyo Denki
336 In stock for delivery within 2 working days
Added
Price Each
€19.78
(exc. VAT)
€24.33
(inc. VAT)
Units | Per unit |
1 - 4 | €19.78 |
5 - 9 | €18.59 |
10 - 24 | €17.40 |
25 - 49 | €16.61 |
50 + | €15.03 |
- RS Stock No.:
- 181-0489
- Mfr. Part No.:
- 109P0412H901
- Manufacturer:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, 12V DC, 9m³/h Air Flow - San Ace 109P Series - 109P0412H901
Looking for a cooling solution for your industrial system? Turn to this axial fan from Sanyo Denki. It's designed to move hot air generated from machinery along its parallel axis, helping to prevent overheating. A high rotation speed of 6200rpm ensures powerful performance. This device comes with a ball bearing to prevent excess friction and wear. Thanks to its compact dimensions of 40 (length) x 40 (width) x 10mm (depth), this fan will fit easily in tight spaces.
Features & Benefits
• Low power consumption of 0.8W for energy-efficient operation
• Light weight of 19g for reduced strain on equipment
• Pulse sensor to detect fan speed for enhanced efficiency
• Low noise level of 25dB for quiet operation
• Wide operating temperature range between -10°C and +60°C for use in harsh environments
• Light weight of 19g for reduced strain on equipment
• Pulse sensor to detect fan speed for enhanced efficiency
• Low noise level of 25dB for quiet operation
• Wide operating temperature range between -10°C and +60°C for use in harsh environments
Applications
• HVAC systems
• Mining and quarrying industry
• IT industry
• Mining and quarrying industry
• IT industry
What safety features does this fan have?
This unit comes with locked rotor burnout protection to prevent damage to the motor in demanding conditions. It also features reverse polarity protection for electrical safety.
How long will this fan last?
This fan has a long mechanical service life of 40,000 hours at +60°C for long-lasting performance.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Power Consumption | 840mW |
Width | 40mm |
Depth | 10mm |
Maximum Current | 70mA |
Air Flow | 9m³/h |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 10mm |
Noise Level | 25dB(A) |
Fan Speed | 6200rpm |
Sensor Type | Pulse |
Bearing Type | Ball |