Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 55m³/h, 19.2W, 1.6A Max, 40 x 40 x 48mm
- RS Stock No.:
- 800-4283
- Mfr. Part No.:
- 9CRA0412P4K03
- Manufacturer:
- Sanyo Denki
5 Within 1 working day(s) (IE stock)
59 Within 2 working day(s) (EU stock)
Added
Price Each
€36.86
(exc. VAT)
€45.34
(inc. VAT)
Units | Per unit |
1 - 4 | €36.86 |
5 - 9 | €34.65 |
10 - 24 | €32.45 |
25 - 49 | €30.97 |
50 + | €28.01 |
- RS Stock No.:
- 800-4283
- Mfr. Part No.:
- 9CRA0412P4K03
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Counter Rotating DC Fans - CR Series
Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 48mm |
Width | 40mm |
Power Consumption | 19.2W |
Maximum Current | 1.6A |
Depth | 48mm |
Dimensions | 40 x 40 x 48mm |
Termination Type | Lead Wire |
Air Flow | 55m³/h |
Noise Level | 64dB |
Fan Speed | 11700 rpm, 17500rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 800-4283
- Mfr. Part No.:
- 9CRA0412P4K03
- Manufacturer:
- Sanyo Denki