- RS Stock No.:
- 181-0525
- Mfr. Part No.:
- 9G0824H1011
- Manufacturer:
- Sanyo Denki
19 In stock for delivery within 2 working days
Added
Price Each
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Units | Per unit |
1 - 4 | €24.55 |
5 - 9 | €23.07 |
10 - 24 | €21.60 |
25 - 49 | €20.61 |
50 + | €18.65 |
- RS Stock No.:
- 181-0525
- Mfr. Part No.:
- 9G0824H1011
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 38mm |
Width | 80mm |
Power Consumption | 10.1W |
Maximum Current | 420mA |
Depth | 80mm |
Air Flow | 135.9m³/h |
Dimensions | 80 x 80 x 38mm |
Termination Type | Lead Wire |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0525
- Mfr. Part No.:
- 9G0824H1011
- Manufacturer:
- Sanyo Denki