Login / Register to access your benefits
Recently searched

    Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 152.9m³/h, 13.4W, 560mA Max, 80 x 80 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €22.67

    (exc. VAT)

    €27.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    243 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€22.67
    5 - 9€21.31
    10 - 24€19.96
    25 - 49€19.05
    50 +€17.24

    **price indicative

    RS Stock No.:
    191-9331
    Distrelec Article No.:
    301-40-234
    Mfr. Part No.:
    9G0824G101
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    13.4W

    Width

    80mm

    Depth

    38mm

    Maximum Current

    560mA

    Termination Type

    Lead Wire

    Air Flow

    152.9m³/h

    Dimensions

    80 x 80 x 38mm

    Noise Level

    51dB(A)

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links