- RS Stock No.:
- 181-0541
- Mfr. Part No.:
- 9S0812M4011
- Manufacturer:
- Sanyo Denki
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Units | Per unit |
1 - 4 | €15.72 |
5 - 9 | €14.76 |
10 - 24 | €13.83 |
25 - 49 | €13.19 |
50 + | €11.95 |
- RS Stock No.:
- 181-0541
- Mfr. Part No.:
- 9S0812M4011
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 25mm |
Power Consumption | 960mW |
Width | 80mm |
Maximum Current | 80mA |
Depth | 80mm |
Air Flow | 49.8m³/h |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 22dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0541
- Mfr. Part No.:
- 9S0812M4011
- Manufacturer:
- Sanyo Denki