- RS Stock No.:
- 191-9426
- Mfr. Part No.:
- 9S0812P4F011
- Manufacturer:
- Sanyo Denki
2 In stock for delivery within 2 working days
Added
Price Each
€17.85
(exc. VAT)
€21.96
(inc. VAT)
Units | Per unit |
1 - 4 | €17.85 |
5 - 9 | €16.79 |
10 - 24 | €15.71 |
25 - 49 | €15.00 |
50 + | €13.57 |
- RS Stock No.:
- 191-9426
- Mfr. Part No.:
- 9S0812P4F011
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 1.32W |
Width | 80mm |
Maximum Current | 110mA |
Depth | 25mm |
Dimensions | 80 x 80 x 25mm |
Air Flow | 55.7m³/h |
Termination Type | Lead Wire |
Noise Level | 24dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |