Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 33.5m³/h, 4.8W, 400mA Max, IP68, 40 x 40 x 28mm
- RS Stock No.:
- 181-0548
- Distrelec Article No.:
- 301-23-470
- Mfr. Part No.:
- 9WL0412P3G001
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
€91.68
(exc. VAT)
€112.77
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €91.68 |
*price indicative
- RS Stock No.:
- 181-0548
- Distrelec Article No.:
- 301-23-470
- Mfr. Part No.:
- 9WL0412P3G001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 28mm | |
Power Consumption | 4.8W | |
Width | 40mm | |
Maximum Current | 400mA | |
Depth | 40mm | |
Dimensions | 40 x 40 x 28mm | |
Air Flow | 33.5m³/h | |
Termination Type | Lead Wire | |
Noise Level | 47dB(A) | |
Fan Speed | 15500rpm | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 28mm | ||
Power Consumption 4.8W | ||
Width 40mm | ||
Maximum Current 400mA | ||
Depth 40mm | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 33.5m³/h | ||
Termination Type Lead Wire | ||
Noise Level 47dB(A) | ||
Fan Speed 15500rpm | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
Related links
- Sanyo Denki 9WL Series Axial Fan DC Operation 4.8W IP68, 40 x 40 x 28mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 6.24W IP68, 40 x 40 x 28mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 6.24W IP68, 40 x 40 x 28mm
- Sanyo Denki San Ace 9GV Series Axial Fan DC Operation 4.8W 38 x 38 x 28mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 5.04W IP68, 92 x 92 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 5.04W IP68, 92 x 92 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 6.72W IP68, 80 x 80 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 7.2W IP68, 80 x 80 x 25mm