9WL0812P4J001 | Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 124.2m³/h, 7.2W, 600mA Max, IP68, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 124.2m³/h, 7.2W, 600mA Max, IP68, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €107.02

    (exc. VAT)

    €131.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    53 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€107.02
    5 - 9€100.60
    10 - 24€94.18
    25 - 49€89.89
    50 +€81.34

    **price indicative

    RS Stock No.:
    124-9429
    Mfr. Part No.:
    9WL0812P4J001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Width

    80mm

    Power Consumption

    7.2W

    Maximum Current

    600mA

    Depth

    25.2mm

    Termination Type

    Lead Wire

    Dimensions

    80 x 80 x 25mm

    Air Flow

    124.2m³/h

    Noise Level

    49dB

    Fan Speed

    7400rpm

    Sensor Type

    PWM, Tachometer

    Bearing Type

    Ball

    IP Rating

    IP68

    Related links