Panasonic ASFN Series Axial Fan, 12 V dc, DC Operation, 0.37m³/min, 840mW, 70mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 184-6756
- Mfr. Part No.:
- ASFN64371
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€28.21
(exc. VAT)
€34.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €28.21 |
5 - 9 | €25.94 |
10 - 24 | €24.82 |
25 - 49 | €23.16 |
50 + | €20.29 |
*price indicative
- RS Stock No.:
- 184-6756
- Mfr. Part No.:
- ASFN64371
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 60mm | |
Width | 60mm | |
Power Consumption | 840mW | |
Maximum Current | 70mA | |
Depth | 25mm | |
Air Flow | 0.37m³/min | |
Dimensions | 60 x 60 x 25mm | |
Termination Type | Lead Wire | |
Noise Level | 19dB(A) | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 840mW | ||
Maximum Current 70mA | ||
Depth 25mm | ||
Air Flow 0.37m³/min | ||
Dimensions 60 x 60 x 25mm | ||
Termination Type Lead Wire | ||
Noise Level 19dB(A) | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 9S Series Axial Fan DC Operation 840mW 60 x 60 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 1.1W 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 14cfm 70mA Max, 60 x 60 x 20mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm
- RS PRO Axial Fan DC Operation 840mW 25 x 25 x 10mm
- RND Axial Fan dc Operation 840mW 40 x 40 x 10mm
- Sanyo Denki San Ace 40 Series Axial Fan DC Operation 840mW 40 x 40 x 10mm