- RS Stock No.:
- 191-9248
- Mfr. Part No.:
- 109P0605H702
- Manufacturer:
- Sanyo Denki
196 In stock for delivery within 2 working days
Added
Price Each
€14.71
(exc. VAT)
€18.09
(inc. VAT)
Units | Per unit |
1 - 4 | €14.71 |
5 - 9 | €13.82 |
10 - 24 | €12.95 |
25 - 49 | €12.34 |
50 + | €11.16 |
- RS Stock No.:
- 191-9248
- Mfr. Part No.:
- 109P0605H702
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
The San Ace DC Fans feature high airflow, high static pressure, low power consumption, and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.
The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 60mm |
AC or DC Operation | DC |
Power Consumption | 1.3W |
Width | 60mm |
Maximum Current | 260mA |
Depth | 15mm |
Termination Type | Lead Wire |
Air Flow | 14.1cfm |
Dimensions | 60 x 60 x 15mm |
Noise Level | 32dB(A) |
Direction of Curve | Forward |
Bearing Type | Ball |
- RS Stock No.:
- 191-9248
- Mfr. Part No.:
- 109P0605H702
- Manufacturer:
- Sanyo Denki