109P0624H701 | Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 14.1cfm, 1.44W, 60mA Max, 60 x 60 x 15mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 14.1cfm, 1.44W, 60mA Max, 60 x 60 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    €17.95

    (exc. VAT)

    €22.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    52 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€17.95
    5 - 9€16.87
    10 - 24€15.80
    25 - 49€15.08
    50 +€13.64

    **price indicative

    RS Stock No.:
    191-9253
    Distrelec Article No.:
    301-54-356
    Mfr. Part No.:
    109P0624H701
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    1.44W

    Width

    60mm

    Depth

    15mm

    Maximum Current

    60mA

    Termination Type

    Lead Wire

    Air Flow

    14.1cfm

    Dimensions

    60 x 60 x 15mm

    Noise Level

    32dB(A)

    Direction of Curve

    Forward

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links