9GA0812P4J001 | Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 124m³/h, 7.2W, 600mA Max, 80 x 80 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 124m³/h, 7.2W, 600mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €27.19

    (exc. VAT)

    €33.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    192 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€27.19
    5 - 9€25.56
    10 - 24€23.93
    25 - 49€22.84
    50 +€20.66

    **price indicative

    RS Stock No.:
    191-9379
    Distrelec Article No.:
    301-16-815
    Mfr. Part No.:
    9GA0812P4J001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    7.2W

    Width

    80mm

    Maximum Current

    600mA

    Depth

    25.2mm

    Dimensions

    80 x 80 x 25mm

    Air Flow

    124m³/h

    Termination Type

    Lead Wire

    Noise Level

    48dB(A)

    Fan Speed

    7400rpm

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links