Login / Register to access your benefits
Recently searched

    Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.68m³/min, 11.28W, 470mA Max, 120 x 120 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €87.30

    (exc. VAT)

    €107.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€87.30
    5 - 9€82.33
    10 - 24€79.27
    25 - 49€76.38
    50 +€73.76

    **price indicative

    RS Stock No.:
    194-0666
    Mfr. Part No.:
    R89F-DS1225H-S2
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Omron

    Supply Voltage

    24 V dc

    Height

    25mm

    AC or DC Operation

    DC

    Power Consumption

    11.28W

    Width

    120mm

    Depth

    120mm

    Maximum Current

    470mA

    Dimensions

    120 x 120 x 25mm

    Air Flow

    3.68m³/min

    Termination Type

    Lead Wire

    Noise Level

    51dB

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links