ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 250m³/h, 11.28W, 470mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 787-8954
- Mfr. Part No.:
- FD2412-AP281E2AL
- Manufacturer:
- ARX
Bulk discount available
Subtotal (1 unit)**
€37.26
(exc. VAT)
€45.83
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
240 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €37.26 |
5 - 9 | €34.28 |
10 - 24 | €32.78 |
25 - 49 | €30.52 |
50 + | €26.82 |
**price indicative
- RS Stock No.:
- 787-8954
- Mfr. Part No.:
- FD2412-AP281E2AL
- Manufacturer:
- ARX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ARX | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Width | 120mm | |
Power Consumption | 11.28W | |
Maximum Current | 470mA | |
Depth | 25mm | |
Dimensions | 120 x 120 x 25mm | |
Air Flow | 250m³/h | |
Noise Level | 52.2dB | |
Fan Speed | 900 → 4000rpm | |
Sensor Type | PWM | |
Bearing Type | CeraDyna A | |
Select all | ||
---|---|---|
Brand ARX | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Width 120mm | ||
Power Consumption 11.28W | ||
Maximum Current 470mA | ||
Depth 25mm | ||
Dimensions 120 x 120 x 25mm | ||
Air Flow 250m³/h | ||
Noise Level 52.2dB | ||
Fan Speed 900 → 4000rpm | ||
Sensor Type PWM | ||
Bearing Type CeraDyna A | ||
Related links
- ARX CeraDyna Series Axial Fan DC Operation 10.2W 120 x 120 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 5.52W 120 x 120 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 470mA Max, 120 x 120 x 25mm
- Omron R89F Series Axial Fan DC Operation 11.28W 120 x 120 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 11.28W 119 x 119 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 7.2W 120 x 120 x 38mm
- ARX CeraDyna Series Axial Fan DC Operation 5.04W 120 x 120 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 11.28W 80 x 80 x 38mm