Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 5 V dc, DC Operation, 1.9cfm, 530mW, 122mA Max, IP20, 20 x 20 x 10mm

    Bulk discount available

    Subtotal (1 unit)*

    €8.59

    (exc. VAT)

    €10.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 127 units(s) shipping from 20 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€8.59
    5 - 9€7.90
    10 - 24€7.55
    25 - 49€7.04
    50 +€6.23

    *price indicative

    RS Stock No.:
    202-5388
    Distrelec Article No.:
    301-48-118
    Mfr. Part No.:
    MF20100V1-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    5 V dc

    AC or DC Operation

    DC

    Height

    20mm

    Power Consumption

    530mW

    Width

    20mm

    Depth

    10mm

    Maximum Current

    122mA

    Dimensions

    20 x 20 x 10mm

    Air Flow

    1.9cfm

    IP Rating

    IP20

    Related links