MF50100V1-1000U-A99 | Sunon Axial Fan, 5 V dc, DC Operation, 13.8cfm, 780mW, 179mA Max, IP20, 50 x 50 x 10mm | RS
Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 5 V dc, DC Operation, 13.8cfm, 780mW, 179mA Max, IP20, 50 x 50 x 10mm

    Bulk discount available

    Subtotal (1 unit)**

    €9.89

    (exc. VAT)

    €12.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    152 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€9.89
    5 - 9€9.11
    10 - 24€8.71
    25 - 49€8.13
    50 +€7.14

    **price indicative

    RS Stock No.:
    202-5409
    Distrelec Article No.:
    301-29-665
    Mfr. Part No.:
    MF50100V1-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    5 V dc

    Height

    50mm

    AC or DC Operation

    DC

    Power Consumption

    780mW

    Width

    50mm

    Maximum Current

    179mA

    Depth

    10mm

    Dimensions

    50 x 50 x 10mm

    Air Flow

    13.8cfm

    IP Rating

    IP20

    Related links