Sunon Axial Fan, 5 V dc, dc Operation, 8.4cfm, 380mW, 87mA Max, 50 x 50 x 10mm
- RS Stock No.:
- 288-4904
- Distrelec Article No.:
- 301-48-159
- Mfr. Part No.:
- MF50100V3-1000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€7.12
(exc. VAT)
€8.76
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €7.12 |
**price indicative
- RS Stock No.:
- 288-4904
- Distrelec Article No.:
- 301-48-159
- Mfr. Part No.:
- MF50100V3-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 5 V dc | |
AC or DC Operation | dc | |
Height | 50mm | |
Power Consumption | 380mW | |
Width | 50mm | |
Depth | 10mm | |
Maximum Current | 87mA | |
Air Flow | 8.4cfm | |
Dimensions | 50 x 50 x 10mm | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 50mm | ||
Power Consumption 380mW | ||
Width 50mm | ||
Depth 10mm | ||
Maximum Current 87mA | ||
Air Flow 8.4cfm | ||
Dimensions 50 x 50 x 10mm | ||
Related links
- Sunon Axial Fan dc Operation 490mW 50 x 50 x 10mm
- Sunon Axial Fan dc Operation 650mW 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 780mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan dc Operation 380mW 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 440mW 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 440mW 25 x 25 x 6mm
- Sunon Axial Fan DC Operation 840mW IP20, 50 x 50 x 10mm