- RS Stock No.:
- 211-2772
- Mfr. Part No.:
- NSYCVF156M115
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each
€36.91
(exc. VAT)
€45.40
(inc. VAT)
Units | Per unit |
1 + | €36.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2772
- Mfr. Part No.:
- NSYCVF156M115
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric ClimaSys CV range of fans comes with high protection rating and high flow rate of efficiency. The ventilation system is easy to install and the filter can be installed and replaced easily, even during operation. Large range of input voltages are available on all the motors delivered as standard, with alternating 50/60 Hz or direct current.
Easy maintenance
Quick filter replacement
High protection rating
Hot-fitted sealing gasket
UL certified
Quick filter replacement
High protection rating
Hot-fitted sealing gasket
UL certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 120mm |
Width | 120mm |
Power Consumption | 15W |
Depth | 38mm |
Dimensions | 120 x 120 x 38mm |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 211-2772
- Mfr. Part No.:
- NSYCVF156M115
- Manufacturer:
- Schneider Electric