Sanyo Denki Axial Fan, 12 V dc, DC Operation, 97.1cfm, 8.52W, 710mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 217-6658
- Distrelec Article No.:
- 301-87-288
- Mfr. Part No.:
- 9HV0912P4H001
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€60.67
(exc. VAT)
€74.62
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €60.67 |
5 - 9 | €57.02 |
10 - 24 | €53.38 |
25 - 49 | €50.96 |
50 + | €46.12 |
**price indicative
- RS Stock No.:
- 217-6658
- Distrelec Article No.:
- 301-87-288
- Mfr. Part No.:
- 9HV0912P4H001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Power Consumption | 8.52W | |
Width | 92mm | |
Depth | 25mm | |
Maximum Current | 710mA | |
Air Flow | 97.1cfm | |
Dimensions | 92 x 92 x 25mm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Power Consumption 8.52W | ||
Width 92mm | ||
Depth 25mm | ||
Maximum Current 710mA | ||
Air Flow 97.1cfm | ||
Dimensions 92 x 92 x 25mm | ||
Related links
- Sanyo Denki Axial Fan DC Operation 8.52W IP68, 80 x 80 x 25mm
- Sanyo Denki Axial Fan DC Operation 9.12W 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 220mA Max, 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 14.76W 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 130mA Max, 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 70mA Max, 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 14.64W 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 6W IP68, 92 x 92 x 25mm