9RA0912P4G001 | Sanyo Denki Axial Fan, 12 V dc, DC Operation, 2.64W, 220mA Max, 92 x 92 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki Axial Fan, 12 V dc, DC Operation, 2.64W, 220mA Max, 92 x 92 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €29.62

    (exc. VAT)

    €36.43

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€29.62
    5 - 9€27.84
    10 - 24€26.06
    25 - 49€24.88
    50 +€22.50

    **price indicative

    RS Stock No.:
    236-8464
    Mfr. Part No.:
    9RA0912P4G001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    92mm

    Width

    92mm

    Power Consumption

    2.64W

    Maximum Current

    220mA

    Depth

    25mm

    Dimensions

    92 x 92 x 25mm

    Related links