Recently searched

    Sanyo Denki Axial Fan, 100 → 240 V ac, AC/DC Operation, 17W, 300mA Max, 172 x 150 x 51mm

    RS Stock No.:
    236-8456
    Mfr. Part No.:
    9ADW5701P5H003
    Manufacturer:
    Sanyo Denki
    Sanyo Denki
    View all Axial Fans
    Temporarily out of stock - back order for despatch 31-10-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €246.17

    (exc. VAT)

    €302.79

    (inc. VAT)

    unitsPer unit
    1 - 4€246.17
    5 - 9€231.40
    10 - 24€216.63
    25 - 49€206.79
    50 +€187.09
    RS Stock No.:
    236-8456
    Mfr. Part No.:
    9ADW5701P5H003
    Manufacturer:
    Sanyo Denki
    COO (Country of Origin):
    PH

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details

    The Sanyo Denki 9AD type ACDC fan with rated speed of 3800 rpm is most sought after product. This model have pulse sensors with PWM control function. Frame thickness is 51 mm and frame material is aluminium. These fan have an input voltage range of 100 to 240 VAC, supporting both 100 and 200 VAC systems. Power consumption has been reduced by approximately 32% compared with the current model. Also, the PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices. These fan deliver a maximum airflow of 6.7 m3/min and a maximum static pressure of 195 Pa. Dimensions of this fan is 172 ´150´ 51 mm. Water and dust protection ensures stable fan operation even in harsh environments. Frame material is plastic. Operating temperature -20 to +70 ˚C.

    RoHS directive
    High airflow and high static pressure
    Low power consumption
    Wide O\operating voltage range
    Water and dust protection
    Splash proof


    Specifications

    AttributeValue
    Supply Voltage100 → 240 V ac
    AC or DC OperationAC/DC
    Height172mm
    Power Consumption17W
    Width150mm
    Maximum Current300mA
    Depth51mm
    Dimensions172 x 150 x 51mm
    Temporarily out of stock - back order for despatch 31-10-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €246.17

    (exc. VAT)

    €302.79

    (inc. VAT)

    unitsPer unit
    1 - 4€246.17
    5 - 9€231.40
    10 - 24€216.63
    25 - 49€206.79
    50 +€187.09