Sanyo Denki Axial Fan, 12 V dc, DC Operation, 2.64W, 220mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 236-8461
- Mfr. Part No.:
- 9RA0812P4G001
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€25.32
(exc. VAT)
€31.14
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €25.32 |
5 - 9 | €23.80 |
10 - 24 | €22.28 |
25 - 49 | €21.26 |
50 + | €19.26 |
**price indicative
- RS Stock No.:
- 236-8461
- Mfr. Part No.:
- 9RA0812P4G001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
Height | 80mm | |
AC or DC Operation | DC | |
Width | 80mm | |
Power Consumption | 2.64W | |
Maximum Current | 220mA | |
Depth | 25mm | |
Dimensions | 80 x 80 x 25mm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 2.64W | ||
Maximum Current 220mA | ||
Depth 25mm | ||
Dimensions 80 x 80 x 25mm | ||
Related links
- Sanyo Denki Axial Fan DC Operation 220mA Max, 92 x 92 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.64W 80 x 80 x 25mm
- Sanyo Denki Axial Fan DC Operation 110mA Max, 80 x 80 x 25mm
- Sanyo Denki Axial Fan DC Operation 4.56W 80 x 80 x 25mm
- Sanyo Denki Axial Fan DC Operation 8.52W IP68, 80 x 80 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm
- Sanyo Denki 9GT Series Axial Fan DC Operation 5.28W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm