RS PRO Axial Fan, 24 V dc, DC Operation, 2.77m³/min, 6W, 250mA Max, 120 x 120 x 38mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 2.77m³/min, 6W, 250mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €99.66

    (exc. VAT)

    €122.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    63 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€99.66
    10 - 99€95.68
    100 +€79.74

    **price indicative

    RS Stock No.:
    255-7273
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    120mm

    Power Consumption

    6W

    Width

    120mm

    Maximum Current

    250mA

    Depth

    38mm

    Termination Type

    Wire

    Dimensions

    120 x 120 x 38mm

    Air Flow

    2.77m³/min

    Fan Speed

    2500rpm

    Bearing Type

    Ball

    Related links