RS PRO Axial Fan, 24 V dc, DC Operation, 1.04m³/min, 2.4W, 100mA Max, IP20, 80 x 80 x 25mm
- RS Stock No.:
- 255-7300
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 22 September 2025
- Plus 50 unit(s) shipping from 04 November 2025
- Plus 100 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €10.98 |
10 - 99 | €10.54 |
100 + | €8.78 |
*price indicative
- RS Stock No.:
- 255-7300
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
Height | 80mm | |
AC or DC Operation | DC | |
Width | 80mm | |
Power Consumption | 2.4W | |
Depth | 25mm | |
Maximum Current | 100mA | |
Air Flow | 1.04m³/min | |
Termination Type | Wire | |
Dimensions | 80 x 80 x 25mm | |
Noise Level | 36dB | |
Fan Speed | 3000rpm | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 2.4W | ||
Depth 25mm | ||
Maximum Current 100mA | ||
Air Flow 1.04m³/min | ||
Termination Type Wire | ||
Dimensions 80 x 80 x 25mm | ||
Noise Level 36dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
Related links
- RS PRO Axial Fan DC Operation 1.8W IP20, 80 x 80 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 2.4W IP20, 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 2.4W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 2.4W 80 x 80 x 32mm
- Sanyo Denki 109R Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki San Ace 9A Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm